02520327010 | SES-Sterling

Grommet, cable Ø 14 mm, PCR, black, 02520327010

Order No.: 13H2414
EAN: 3597470018682
MPN:
02520327010
DH 140/200/200
Series: HELAVIA DH
02520327010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9758 €

Elongated grommet, 02520327010, SES-Sterling

DH feed-through grommet with a lining.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 25 mm
Material PCR
max. Cable diameter 14 mm
Mounting hole size 20 mm
Wall thickness 20 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes