02520340010 | SES-Sterling
Grommet, cable Ø 6 mm, PCR, black, 02520340010
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Elongated grommet, 02520340010, SES-Sterling
DH feed-through grommet with a lining.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 11 mm | |
Material | PCR | |
max. Cable diameter | 6 mm | |
Mounting hole size | 9 mm | |
Wall thickness | 8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |