02520341010 | SES-Sterling

Grommet, cable Ø 35 mm, PCR, black, 02520341010

Order No.: 13H2418
EAN: 3597470682135
MPN:
02520341010
DH 350/450/500
Series: HELAVIA DH
02520341010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
107.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.3078 €

Elongated grommet, 02520341010, SES-Sterling

DH feed-through grommet with a lining.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 60 mm
Material PCR
max. Cable diameter 35 mm
Mounting hole size 45 mm
Wall thickness 50 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes