02520347010 | SES-Sterling

Grommet, cable Ø 18.5 mm, CR, black, 02520347010

Order No.: 12H0905
EAN: 3597471294320
MPN:
02520347010
DA 185/250/40
Series: HELAVIA DA
02520347010 SES-Sterling Grommets Image 1
02520347010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6426 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard grommet, 02520347010, SES-Sterling

The 02520347010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material CR
max. Cable diameter 18.5 mm
max. operating temperature 90 °C
min. operating temperature -30 °C
Mounting hole size 25 mm
Wall thickness 4 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes