02520521010 | SES-Sterling

Grommet, cable Ø 7 to 12 mm, CR, black, 02520521010

Order No.: 13H2358
EAN: 3597470018781
MPN:
02520521010
DV 7/12
Series: HELAVIA DV
02520521010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 02520521010, SES-Sterling

Intended for the mechanical protection of cable outlets on devices, distribution cabinets and switchgear. Cable ties are used to fix the cable in place and relieve strain on it.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 18.7 mm
Material CR
max. Cable diameter 12 mm
max. operating temperature 90 °C
min. cable diameter 7 mm
min. operating temperature -30 °C
Mounting hole size 19 mm
Wall thickness 3 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes