02520531010 | SES-Sterling
Grommet, cable Ø 12 to 18 mm, CR, black, 02520531010
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2019 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 02520531010, SES-Sterling
Intended for the mechanical protection of cable outlets on devices, distribution cabinets and switchgear. Cable ties are used to fix the cable in place and relieve strain on it.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 22 mm | |
Material | CR | |
max. Cable diameter | 18 mm | |
max. operating temperature | 90 °C | |
min. cable diameter | 12 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 25 mm | |
Wall thickness | 3 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |