02520604010 | SES-Sterling

Grommet, cable Ø 14 to 20 mm, EPDM, black, 02520604010

Order No.: 13H2363
EAN: 3597470391501
MPN:
02520604010
DX 14-20
Series: HELAVIA DX
02520604010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.023 €

Grommet DX, 02520604010, SES-Sterling

Grommet DX for all exits of panels, enclosures and housings of all types, etc. Owing to the closed cover, it is possible to use it as a temporary seal for a later wiring.In order to introduce the cable, the cover can be perforated for example with the help of a screwdriver.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 28 mm
Material EPDM
max. Cable diameter 20 mm
max. operating temperature 100 °C
min. cable diameter 14 mm
min. operating temperature -40 °C
Mounting hole size 32.5 mm
Wall thickness 4 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes