02520613010 | SES-Sterling

Grommet, cable Ø 11 to 16 mm, M25, EPDM, black, 02520613010

Order No.: 12H9926
EAN: 3597470391570
MPN:
02520613010
DX M25
Series: HELAVIA DX
02520613010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0252 0613 010, SES-Sterling

DX grommet, sealing in EPDM rubber, IP67.

Applications

  • Grommet suitable for appliance outlets
  • Control box outputs
  • Housing outputs
Technical specifications
Version Durchführungstülle
min. cable diameter 11 mm
max. Cable diameter 16 mm
Mounting hole size 25.5 mm
Thread size M25
Wall thickness 4 mm
Length 21.3 mm
Colour schwarz
Material EPDM
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)