02520616025 | SES-Sterling
Grommet, cable Ø 27 to 35 mm, M50, EPDM, gray, 02520616025
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7370 €
50 pcs.
2.5347 €
100 pcs.
2.3443 €
500 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 0252 0616 025, SES-Sterling
DX grommet, sealing in EPDM rubber, IP67.
Applications
- Grommet suitable for appliance outlets
- Control box outputs
- Housing outputs
Technical specifications
Version | Durchführungstülle | |
min. cable diameter | 27 mm | |
max. Cable diameter | 35 mm | |
Mounting hole size | 50.5 mm | |
Thread size | M50 | |
Wall thickness | 4 mm | |
Length | 34.8 mm | |
Colour | grau | |
Material | EPDM | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |