02520620010 | SES-Sterling
Grommet, cable Ø 3 to 5 mm, PG7, EPDM, black, 02520620010
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
PG grommet, 02520620010, SES-Sterling
PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.
Technical specifications
Version | Durchführungstülle | |
min. cable diameter | 3 mm | |
max. Cable diameter | 5 mm | |
Mounting hole size | 13 mm | |
Thread size | PG7 | |
Wall thickness | 2 mm | |
Length | 12.6 mm | |
Colour | schwarz | |
Material | EPDM | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |