02520624010 | SES-Sterling

Grommet, cable Ø 14 to 20 mm, PG21, EPDM, black, 02520624010

Order No.: 13H2372
EAN: 3597470652329
MPN:
02520624010
DX PG21
Series: DX-PG
02520624010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7973 €
25 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

PG grommet, 02520624010, SES-Sterling

PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.

Technical specifications
Version Durchführungstülle
min. cable diameter 14 mm
max. Cable diameter 20 mm
Mounting hole size 29 mm
Thread size PG21
Wall thickness 4 mm
Length 24.6 mm
Colour schwarz
Material EPDM
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes