02520624025 | SES-Sterling
Grommet, cable Ø 14 to 20 mm, PG21, EPDM, gray, 02520624025
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7973 €
25 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
PG grommet, 02520624025, SES-Sterling
PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.
Technical specifications
Version | Durchführungstülle | |
Colour | grau | |
Thread size | PG21 | |
Length | 24.6 mm | |
Material | EPDM | |
max. Cable diameter | 20 mm | |
max. operating temperature | 110 °C | |
min. cable diameter | 14 mm | |
min. operating temperature | -40 °C | |
Mounting hole size | 29 mm | |
Wall thickness | 4 mm |
Download
Logistics
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |