02520625010 | SES-Sterling
Grommet, cable Ø 20 to 26 mm, PG29, EPDM, black, 02520625010
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5351 €
25 pcs.
1.4161 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
PG grommet, 02520625010, SES-Sterling
PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.
Technical specifications
Version | Durchführungstülle | |
min. cable diameter | 20 mm | |
max. Cable diameter | 26 mm | |
Mounting hole size | 38 mm | |
Thread size | PG29 | |
Wall thickness | 5 mm | |
Length | 28.5 mm | |
Colour | schwarz | |
Material | EPDM | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |