02520625025 | SES-Sterling

Grommet, cable Ø 20 to 26 mm, PG29, EPDM, gray, 02520625025

Order No.: 13H2375
EAN: 3597470652473
MPN:
02520625025
DX PG29
Series: DX-PG
02520625025 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5351 €
25 pcs.
1.4161 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

PG grommet, 02520625025, SES-Sterling

PG grommet sealing for all exits of panels, enclosures and housings of all types, etc.

Technical specifications
Version Durchführungstülle
Colour grau
Thread size PG29
Length 28.5 mm
Material EPDM
max. Cable diameter 26 mm
max. operating temperature 110 °C
min. cable diameter 20 mm
min. operating temperature -40 °C
Mounting hole size 38 mm
Wall thickness 5 mm
Logistics
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes