02570003010 | SES-Sterling

Grommet, cable Ø 9.5 mm, PCR, black, 02570003010

Order No.: 13H3523
EAN: 3597470019979
MPN:
02570003010
15-076
Series: HELAVIA
02570003010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 0257 0003 010, SES-Sterling

Grommet in polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 8 mm
Material PCR
max. Cable diameter 9.5 mm
Mounting hole size 13 mm
Wall thickness 1.5 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes