02570005010 | SES-Sterling
Grommet, PCR, black, 02570005010
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 0257 0005 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 16 mm | |
Material | PCR | |
Mounting hole size | 18 mm | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |