02570008010 | SES-Sterling

Grommet, cable Ø 5 to 7 mm, PCR, black, 02570008010

Order No.: 13H3525
EAN: 3597470020005
MPN:
02570008010
15-187
Series: HELAVIA
02570008010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2618 €
50 pcs.
0.2499 €
100 pcs.
0.2380 €
500 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 0257 0008 010, SES-Sterling

Grommet in polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 15 mm
Material PCR
max. Cable diameter 7 mm
min. cable diameter 5 mm
Mounting hole size 10 mm
Wall thickness 1 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes