02570017010 | SES-Sterling
Grommet, cable Ø 6.5 mm, PCR, black, 02570017010
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4875 €
100 pcs.
1.3923 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 0257 0017 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 15.5 mm | |
Material | PCR | |
max. Cable diameter | 6.5 mm | |
Mounting hole size | 14 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |