02570034010 | SES-Sterling
Grommet, cable Ø 3 to 4.5 mm, PCR, black, 02570034010
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 0257 0034 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 32 mm | |
Material | PCR | |
max. Cable diameter | 4.5 mm | |
min. cable diameter | 3 mm | |
Mounting hole size | 8.5 mm | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |