02570038010 | SES-Sterling

Grommet, cable Ø 7.9 mm, PCR, black, 02570038010

Order No.: 13H3534
EAN: 3597470020159
MPN:
02570038010
15-613
Series: HELAVIA
02570038010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 0257 0038 010, SES-Sterling

Grommet in polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 12.2 mm
Material PCR
max. Cable diameter 7.9 mm
Mounting hole size 11.1 mm
Wall thickness 8.4 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes