02570039010 | SES-Sterling

Grommet, cable Ø 9.75 mm, PCR, black, 02570039010

Order No.: 13H3535
EAN: 3597470020166
MPN:
02570039010
15-614
Series: HELAVIA
02570039010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
50 pcs.
1.2138 €
100 pcs.
1.1305 €
500 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 0257 0039 010, SES-Sterling

Grommet in polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 12.2 mm
Material PCR
max. Cable diameter 9.75 mm
Mounting hole size 14.25 mm
Wall thickness 8.4 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes