02570061010 | SES-Sterling
Grommet, cable Ø 6 mm, PCR, black, 02570061010
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2618 €
50 pcs.
0.2380 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 0257 0061 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 21.5 mm | |
Material | PCR | |
max. Cable diameter | 6 mm | |
Mounting hole size | 9 mm | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |