02570062010 | SES-Sterling

Grommet, cable Ø 13 mm, PCR, black, 02570062010

Order No.: 13H3537
EAN: 3597470150702
MPN:
02570062010
15-687
Series: HELAVIA
02570062010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7850 €
50 pcs.
1.6779 €
100 pcs.
1.5827 €
500 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 0257 0062 010, SES-Sterling

Grommet in polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 10 mm
Material PCR
max. Cable diameter 13 mm
Mounting hole size 17 mm
Wall thickness 1.2 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes