02570063010 | SES-Sterling
Grommet, cable Ø 6.5 mm, PCR, black, 02570063010
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
50 pcs.
1.5470 €
100 pcs.
1.4518 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 0257 0063 010, SES-Sterling
Grommet in polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 33.5 mm | |
Material | PCR | |
max. Cable diameter | 6.5 mm | |
Mounting hole size | 14 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |