0258 0432 010 | SES-Sterling

Grommet, cable Ø 21 mm, CR, black, 0258 0432 010

Order No.: 13H2241
EAN: 3597470020548
MPN:
0258 0432 010
DG 21/10
Series: HELAVIA DG
0258 0432 010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
170.17 € *
Price list
Quantity
Price per unit*
100 pcs.
1.7017 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Perforated membrane, 0258 0432 010, SES-Sterling

The 0258 0432 010 is a perforated membrane in black polychloroprene rubber. It is designed to close off unused entries in panels, enclosures and housings of all types. Wires and conduits can pass through the membrane if required.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material CR
max. Cable diameter 21 mm
max. operating temperature 90 °C
min. operating temperature -30 °C
Mounting hole size 28 mm
Wall thickness 2 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes