0258 0446 010 | SES-Sterling
Grommet, cable Ø 48 mm, CR, black, 0258 0446 010
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
265.37 € *
Price list
Quantity
Price per unit*
50 pcs.
5.3074 €
100 pcs.
4.9861 €
500 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Perforated membrane, 0258 0446 010, SES-Sterling
The 0258 0446 010 is a perforated membrane in black polychloroprene rubber. It is designed to close off unused entries in panels, enclosures and housings of all types. Wires and conduits can pass through the membrane if required.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | CR | |
max. Cable diameter | 48 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 60 mm | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |