02580015010 | SES-Sterling
Grommet, cable Ø 31 mm, PCR, black, 02580015010
Unit Price (€ / pc.)
1.9397 € *
Available: 40 pcs.
Leadtime: 5 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7731 €
100 pcs.
1.6422 €
500 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Membrane grommets, type SES HELAVIA DG.
Used to close cable exits or to feed cables; Material: polychloroprene rubber. Color: black. Temperature range: –30 to +90 °C.
Metric membrane grommets.
Technical attributes (type, dimensions): DG M 40, CD 31, d 40, C 47, D 10, E 2.5 mm
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PCR | |
max. Cable diameter | 31 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 40 mm | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |