02580352010 | SES-Sterling
Grommet, cable Ø 7 mm, PCR, black, 02580352010
Unit Price (€ / pc.)
0.4641 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Membrane grommets, type SES HELAVIA DG.
Used to close cable exits or to feed cables; Material: polychloroprene rubber. Color: black. Temperature range: –30 to +90 °C.
Pg type membrane grommets.
Technical attributes (type, dimensions): DG 11, B 11, d 18.5, C 23, D 7.0, E 2.0 mm
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PCR | |
max. Cable diameter | 7 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 18.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |