02590019010 | SES-Sterling

Grommet, cable Ø 2 mm, PCR, black, 02590019010

Order No.: 13H3516
EAN: 3597470020616
MPN:
02590019010
15-206
Series: HELAVIA
02590019010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeved grommet, 0259 0019 010, SES-Sterling

The 0259 0019 010 sleeved grommet is used for protection of cables in the passage of sheet steel, and protection against twisting.

Technical specifications
Version Durchführungstülle mit Hals
Colour schwarz
Length 25 mm
Material PCR
max. Cable diameter 2 mm
max. operating temperature 90 °C
min. operating temperature -30 °C
Mounting hole size 17 mm
Wall thickness 1.5 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes