02590020010 | SES-Sterling
Grommet, cable Ø 4 mm, PCR, black, 02590020010
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6188 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeved grommet, 0259 0020 010, SES-Sterling
The 0259 0020 010 sleeved grommet is used for protection of cables in the passage of sheet steel, and protection against twisting.
Technical specifications
Version | Durchführungstülle mit Hals | |
Colour | schwarz | |
Length | 25 mm | |
Material | PCR | |
max. Cable diameter | 4 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 17 mm | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |