02590022010 | SES-Sterling
Grommet, cable Ø 8 mm, PCR, black, 02590022010
Unit Price (€ / pc.)
0.9282 € *
Available: 27 pcs.
Available in 7 Days: 2,850 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeved grommet, 0259 0022 010, SES-Sterling
The 0259 0022 010 sleeved grommet is used for protection of cables in the passage of sheet steel, and protection against twisting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| Version | with neck | |
| max. Cable diameter | 8 mm | |
| Mounting hole size | 17 mm | |
| Wall thickness | 1.5 mm | |
| Length | 25 mm | |
| Colour | black | |
| Material | PCR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |