0603 0010 010 | SES-Sterling

Heatshrink tubing, 2:1, (1.6/0.8 mm), PO, crosslinked, black, 0603 0010 010

Order No.: 91F9763
EAN: 3597470090558
MPN:
0603 0010 010
SAM 1,6
Series: PLIOFINE SAM
0603 0010 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.2614 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.2614 €

Heat shrink tubing, 0603 0010 010, SES-Sterling

Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 0.8 mm
Innendurchmesser vor Schrumpfung 1.6 mm
Innenkleber vorhanden No
Länge 150 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Originalverpackung Rolle mit 150 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes