0603 0090 010 | SES-Sterling

Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, 0603 0090 010

Order No.: 91F9769
EAN: 3597470090671
MPN:
0603 0090 010
SAM 12,7
Series: PLIOFINE SAM
0603 0090 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.0107 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
150.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.0107 €

Heat shrink tubing, 0603 0090 010, SES-Sterling

Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Länge 50 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.64 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes