0603 0130 010 | SES-Sterling

Heatshrink tubing, 2:1, (32/16 mm), PO, crosslinked, black, 0603 0130 010

Order No.: 91F9773
EAN: 3597470090756
MPN:
0603 0130 010
SAM 32,0
Series: PLIOFINE SAM
0603 0130 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
10.7457 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
537.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
10.7457 €

Heat shrink tubing, 0603 0130 010, SES-Sterling

Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 16 mm
Innendurchmesser vor Schrumpfung 32 mm
Innenkleber vorhanden No
Länge 50 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.89 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes