0603 0160 010 | SES-Sterling

Heatshrink tubing, 2:1, (76.2/38.1 mm), PO, crosslinked, black, 0603 0160 010

Order No.: 91F9775
EAN: 3597470090817
MPN:
0603 0160 010
SAM 76,2
Series: PLIOFINE SAM
0603 0160 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
32.8202 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
820.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
32.8202 €

Heat shrink tubing, 0603 0160 010, SES-Sterling

Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 38.1 mm
Innendurchmesser vor Schrumpfung 76.2 mm
Innenkleber vorhanden No
Länge 25 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 1.27 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 25 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes