0603 0250 010 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, 0603 0250 010

Order No.: 91F9779
EAN: 3597470090893
MPN:
0603 0250 010
SAM 6,4 Box (12m)
Series: PLIOFINE SAM
0603 0250 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
42.0665 € *
Available: 12 pck.
Leadtime: 5 Weeks **
Total Price:
42.07 € *
Price list
Quantity
Price per unit*
1 pck.
42.0665 €
5 pck.
38.7464 €
10 pck.
35.4263 €
25 pck.
33.2129 €
50 pck.
30.9995 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing box, 0603 0250 010, SES-Sterling

The heat shrinkable sleeving is cut during the manfacturing. This is why it is straight and easy to use. It is not flattened and has no folds which you meet on sleeving on reels.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 12 m
Material PO, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.64 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes