0603 0260 010 | SES-Sterling

Heatshrink tubing, 2:1, (9.5/4.8 mm), PO, crosslinked, black, 0603 0260 010

Order No.: 91F9780
EAN: 3597470090909
MPN:
0603 0260 010
SAM 9,5 Box (8m)
Series: PLIOFINE SAM
0603 0260 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
43.9229 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
43.92 € *
Price list
Quantity
Price per unit*
1 pck.
43.9229 €
5 pck.
40.4481 €
10 pck.
36.9852 €
25 pck.
34.6766 €
50 pck.
32.3561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing box, 0603 0260 010, SES-Sterling

The heat shrinkable sleeving is cut during the manfacturing. This is why it is straight and easy to use. It is not flattened and has no folds which you meet on sleeving on reels.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Länge 8 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.64 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes