0603 0270 010 | SES-Sterling
Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, 0603 0270 010
Unit Price (€ / pck.)
47.8499 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
47.85 € *
Price list
Quantity
Price per unit*
1 pck.
47.8499 €
5 pck.
44.0657 €
10 pck.
40.2815 €
25 pck.
37.7706 €
50 pck.
35.2478 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing box, 0603 0270 010, SES-Sterling
The heat shrinkable sleeving is cut during the manfacturing. This is why it is straight and easy to use. It is not flattened and has no folds which you meet on sleeving on reels.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 8 m | |
Material | PO, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.64 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |