0639 0005 010 | SES-Sterling

Heatshrink tubing, 2:1, (4.8/2.4 mm), PO, crosslinked, black, 0639 0005 010

Order No.: 91F9805
EAN: 3597470097199
MPN:
0639 0005 010
B48 SCHWARZ
Series: PLIOFINE-B
0639 0005 010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.2376 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
92.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
1.2376 €

Heat shrink tubing, 0639 0005 010, SES-Sterling

Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 2.4 mm
Innendurchmesser vor Schrumpfung 4.8 mm
Innenkleber vorhanden No
Länge 75 m
Material PO, vernetzt
max. Temperatur 105 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.51 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 75 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes