0639 0014 010 | SES-Sterling
Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, 0639 0014 010
Unit Price (€ / mtr.)
1.5946 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Heat shrink tubing, 0639 0014 010, SES-Sterling
Heat shrinkable tubing PLIOFINE is composed of cross-linked Polyolefin (derived from polyethylene), unlike heat shrinkable sleeving PLIO "R" it cannot be melted or welded and has excellent chemical properties. It is cost effective. Dielectric properties, ageing and weather resistance are excellent, and the sleeving needs no special storing conditions as it remains inert up to +50°C.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Length | 75 m | |
Material | PO, vernetzt | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.64 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 75 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |