07390006004 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, yellow, 07390006004

Order No.: 91F9495
EAN: 3597470120910
MPN:
07390006004
PLIOFINE B-EX 640 GELB
Series: PLIOFINE B-EX
07390006004 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.7013 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
202.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
2.7013 €

Heat shrinkable sleeve, 0739 0006 004, SES-Sterling

The 0739 0006 004 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour gelb
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 75 m
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.64 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 75 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes