07390006005 | SES-Sterling
Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, orange, 07390006005
Order No.: 91F9496
EAN: 3597470673652
MPN:
07390006005
PLIOFINE B-EX 640 ORANGE
Series: PLIOFINE B-EX
Unit Price (€ / mtr.)
2.7013 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrinkable sleeve, 0739 0006 005, SES-Sterling
The 0739 0006 005 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
Colour | orange | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Length | 75 m | |
Material | PO, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.64 mm |
Download
Logistics
Country of origin | EC |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 75 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |