07390007002 | SES-Sterling

Heatshrink tubing, 2:1, (9.5/4.8 mm), PO, crosslinked, blue, 07390007002

Order No.: 91F9500
EAN: 3597470120958
MPN:
07390007002
PLIOFINE B-EX 950 BLAU
Series: PLIOFINE B-EX
07390007002 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.332 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
3.332 €

Heat shrinkable sleeve, 0739 0007 002, SES-Sterling

The 0739 0007 002 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour blau
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Length 75 m
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.64 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 75 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes