07390009002 | SES-Sterling
Heatshrink tubing, 2:1, (19/9.5 mm), PO, crosslinked, blue, 07390009002
Order No.: 91F9508
EAN: 3597470121078
MPN:
07390009002
PLIOFINE B-EX 1900 BLAU
Series: PLIOFINE B-EX
Unit Price (€ / mtr.)
6.2118 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrinkable sleeve, 0739 0009 002, SES-Sterling
The 0739 0009 002 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
Colour | blau | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PO, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.76 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |