07390009010 | SES-Sterling
Heatshrink tubing, 2:1, (19/9.5 mm), PO, crosslinked, black, 07390009010
Order No.: 91F9511
EAN: 3597470121115
MPN:
07390009010
PLIOFINE B-EX 1900 SCHWARZ
Series: PLIOFINE B-EX
Unit Price (€ / mtr.)
5.6406 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrinkable sleeve, 0739 0009 010, SES-Sterling
The 0739 0009 010 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PO, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.76 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |