07390010007 | SES-Sterling
Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, crosslinked, red, 07390010007
Unit Price (€ / mtr.)
9.2701 € *
Available in 7 Days: 15 mtr. - if ordered today
Heat shrinkable sleeve, 0739 0010 007, SES-Sterling
The 0739 0010 007 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | red | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 30 meters |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |