07390012004 | SES-Sterling

Heatshrink tubing, 2:1, (38.1/19 mm), PO, crosslinked, yellow, 07390012004

Order No.: 91F9519
EAN: 3597470121276
MPN:
07390012004
PLIOFINE B-EX 3800 GELB
Series: PLIOFINE B-EX
07390012004 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
22.5029 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
675.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
22.5029 €

Heat shrinkable sleeve, 0739 0012 004, SES-Sterling

The 0739 0012 004 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour gelb
Inner diameter after shrinkage 19 mm
Inner diameter before shrinkage 38.1 mm
contains glue inside No
Length 30 m
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.76 mm
Logistics
Country of origin EC
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes