07390012010 | SES-Sterling

Heatshrink tubing, 2:1, (38.1/19 mm), PO, crosslinked, black, 07390012010

Order No.: 91F9520
EAN: 3597470121290
MPN:
07390012010
PLIOFINE B-EX 3800 SCHWARZ
Series: PLIOFINE B-EX
SES-Sterling
07390012010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
20.1586 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
20.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
20.1586 €

Heat shrinkable sleeve, 0739 0012 010, SES-Sterling

The 0739 0012 010 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour black
Inner diameter after shrinkage 19 mm
Inner diameter before shrinkage 38.1 mm
contains glue inside No
Length 50 m
Material PO, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.76 mm
Logistics
Country of origin EC
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes