07390013001 | SES-Sterling
Heatshrink tubing, 2:1, (50.8/25.4 mm), PO, crosslinked, white, 07390013001
Order No.: 91F9521
EAN: 3597470121306
MPN:
07390013001
PLIOFINE B-EX 5100 WEISS
Series: PLIOFINE B-EX
Unit Price (€ / mtr.)
24.157 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrinkable sleeve, 0739 0013 001, SES-Sterling
The 0739 0013 001 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 25.4 mm | |
Inner diameter before shrinkage | 50.8 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PO, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 1.14 mm |
Download
Logistics
Country of origin | EC |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |