07390016010 | SES-Sterling

Heatshrink tubing, 2:1, (16/8 mm), PO, crosslinked, black, 07390016010

Order No.: 91F9524
EAN: 3597470121436
MPN:
07390016010
PLIOFINE B-EX 1600 SCHWARZ
Series: PLIOFINE B-EX
SES-Sterling
07390016010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.4030 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.4030 €

Heat shrinkable sleeve, 0739 0016 010, SES-Sterling

The 0739 0016 010 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour black
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 16 mm
contains glue inside No
Length 50 m
Material PO, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.76 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes